Molex5031541090Cabezales del conector y receptáculos PCB
Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD CLIK-Mate T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 10 | |
| 2 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Slot | |
| 2/Contact | |
| 100V | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 1.1706 | |
| 11.8 | |
| 10.85 | |
| 8.8 | |
| CLIK-Mate | |
| Surface Mount |
Mounting this wire to board 5031541090 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This RCP connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 100 V. This is a 2-row connector. Its pitch is 1.5 mm. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 5031541090 is housed in beige resin. This product is 11.8 mm long, 9.5 mm tall and 8.75 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

