Molex5019204001Cabezales del conector y receptáculos PCB
Conn Board to Board HDR 40 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 70 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.1229 | |
| 12.3 | |
| 4.1 | |
| 3.42 | |
| SlimStack | |
| Surface Mount |
Reduce safety concerns with this board to board 5019204001 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This PL connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.5 mm. This is a 2-row connector. It has a plug type gender. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 12.3 mm long, 3.42 mm tall and 3.1 mm deep. 5019204001 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

