Molex5016461600Carcaza de cables discretos de conector
Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 16 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.51 | |
| 18 | |
| 8.3 | |
| 11.05 | |
| iGrid™ | |
| Yes | |
| 2 | |
| Cable Mount |
When using discrete wires in a project you should use this 5016461600 discrete wire housing from Molex if a direct socket to board linkage is not functional. This RCP connector has 16 RCP contacts. It has a maximum voltage rating of 250 V. Its pitch is 2 mm. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This product is 18 mm long, 8.3 mm tall and 11.05 mm deep. 5016461600 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 22-28 AWG.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

