Molex5011892010Carcaza de cables discretos de conector
Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount White Pico-Clasp Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 20 | |
| 2 | |
| Crimp | |
| 1 | |
| Straight | |
| 1/Contact | |
| 100VDC|100VAC | |
| 100 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.15 | |
| 11.7 | |
| 7.01 | |
| 5.5 | |
| Pico-Clasp | |
| Yes | |
| Cable Mount |
This 5011892010 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 20 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 50 V. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. This product is 11.7 mm long, 7.01 mm tall and 5.5 mm deep. This rectangle connector has an operating temperature of -40 to 85 °C. 5011892010 is housed in white nylon 6/6.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

