Johanson Dielectrics500R07S180GV4TCapacitor cerámico multicapa

Cap Ceramic 18pF 50V C0G 2% Pad SMD 0402 150°C T/R

Since this 500R07S180GV4T multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 18pF. It has a tolerance of 2%. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.

10,000 piezas: Se puede enviar en 3 días

    Total$1,263.00Price for 10000

    • (10000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2501+
      Manufacturer Lead Time:
      16 semanas
      • In Stock: 10,000 piezas
      • Price: $0.1263

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.