Molex5008730816Tarjeta de memoria del conector
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro SD Card | |
| HDR | |
| 8 | |
| 1 | |
| 1.1 | |
| Solder | |
| Right Angle | |
| Tin | |
| 0.5/Contact | |
| 100VDC|100VAC | |
| -25 | |
| 85 | |
| 5000 | |
| Tape and Reel | |
| 0.458 | |
| 14 | |
| 15.2 | |
| Surface Mount |
Have a memory card? You will need this micro sd card 5008730816 micro SD connector from Molex to connect it to the circuit or design. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.1 mm. It has a header type gender. It has a maximum voltage rating of 100 VDC|100VAC. It has a right angle body orientation. This is a 1-row connector. 5008730816 is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This power entry module has an operating temperature of -25 to 85 °C. This product is 14 mm long and 15.2 mm. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

