| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | 3.5MM Stereo Plug |
| Gender | PL |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 5000 |
| Housing Color | Black |
| Product Diameter (mm) | 4.5 |
| Product Length (mm) | 20.5 |
| Mounting | Cable Mount |
| Housing Material | Polyoxymethylene |
| Contact Plating | Gold |
| Contact Material | Brass |