Micro Commercial Components5.0SMLJ18CA-TPSupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 18V 5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 20 | |
| 29.2 | |
| 18 | |
| 172 | |
| 20 | |
| 1 | |
| 5000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
This 5.0SMLJ18CA-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 5000(Min) W. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. Its maximum leakage current is 10 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

