TE Connectivity5-103908-2Cabezales del conector y receptáculos PCB
TE Connectivity three-position shrouded header with a 2.4-mm pitch, RoHS-compliant housing, and an operating temperature of -65°C to 105°C.
The 5-103908-2 is a three-position shrouded header manufactured by TE Connectivity. The pin contacts are constructed with brass and use three plated layers, including nickel, gold, and tin. Each connector has a maximum current rating of 3 A, the insulation resistance of the material is 5,000 MΩ, and the contact resistance when properly mated is a maximum of 15 mΩ. The pitch spacing of the contacts are 2.54 mm, and the connectors are through-hole soldered. The polarization of the connector is center-slot, and the operating temperature range of the connector is -65°C to 105°C. The connector being shrouded on all four sides means that the pin connectors are protected from stray cables or materials.
Drawings/Package
Key Features
-
Maximum 3 A per contact
-
Maximum contact resistance of 15 mΩ
-
Insulation resistance of 5,000 MΩ
-
Operating temperature range of -65°C to 105°C
General Applications
-
Low power distribution
-
Signals
-
Analog/digital connectors
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 3/Contact | |
| 267V | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Box | |
| 10.03 | |
| 6.98 | |
| 13.58 | |
| 3.3 | |
| Through Hole |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

