Amphenol Communications Solutions48239-000LFContacto del conector
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 15 | |
| -65 | |
| 125 | |
| Box | |
| 11.68 | |
| 2.92 | |
| 2.67 | |
| 28-32 | |
| Cable Mount |
Prevent premature failure by installing this 48239-000LF connector contact from FCI. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep. It uses the crimp termination method. Its wire is 28-32 AWG. This connector contact has an operating temperature range of -65 °C to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

