Bourns4610X-101-102LFRedes y matrices del resistor

Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4610X-101-102LF resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 9 resistors have a value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. The 4610X-101-102LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology.

Import TariffMay apply to this part

3,372 piezas: Se puede enviar mañana

    Total$107.25Price for 975

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 3,372 piezas
      • Price: $0.1100

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.