Bourns4609X-101-104LFRedes y matrices del resistor

Res Thick Film NET 100K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4609X-101-104LF resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 100K Ohm. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. The 4609X-101-104LF part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

5,981 piezas: Se puede enviar en 3 días

    Total$0.09Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2547+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      China
      • In Stock: 5,981 piezas
      • Price: $0.0948

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.