Bourns4608X-102-332LFRedes y matrices del resistor

Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Downsize multiple resistors onto a single chip with the 4608X-102-332LF resistor array, developed by Bourns. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 3.3K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. The 4608X-102-332LF part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$0.15Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2225+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $0.1518

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.