Bourns4606X-102-103LFRedes y matrices del resistor
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 3 | |
| 10K | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the 4606X-102-103LF resistor array, developed by Bourns. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 3 resistors have a value of 10K Ohm. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. The 4606X-102-103LF part has a pin termination style. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

