Bourns4606X-101-473LFRedes y matrices del resistor
Res Thick Film NET 47K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 47K | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the 4606X-101-473LF resistor array, developed by Bourns. This product's 5 resistors have a value of 47K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4606X-101-473LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

