Bourns4606X-101-472LFRedes y matrices del resistor
Res Thick Film NET 4.7K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 4.7K | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4606X-101-472LF resistor array, essentially an IC chip with multiple resistors built in. This product's 5 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The 4606X-101-472LF part has a pin termination style.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

