Grayhill44D30-01-1-AJSInterruptor giratorio

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC

Need to expand design options by giving more than two positions for your switch? This 44D30-01-1-AJS rotary switch from Grayhill is a must-have! It has a SP configuration. This device has a maximum current rating of 1 A @ 115VAC 28VDC. The 44D30-01-1-AJS rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 48.24 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC.

8 piezas: Se puede enviar en 2 días

    Total$89.40Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 8 piezas
      • Price: $89.40

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.