Grayhill44A30-03-6-02NInterruptor giratorio

Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC

Need more than two positions for your switch? Then this 44A30-03-6-02N rotary switch from Grayhill is perfect for you. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a 6PDT configuration. The 44A30-03-6-02N rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 65.81 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC.

4 piezas: Se puede enviar en 2 días

    Total$127.27Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 4 piezas
      • Price: $127.27

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.