Más Buscadas
Myrra44308Transformador de potencia
Power Transformer 16VA 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Power Transformer | |
| Single | |
| Dual | |
| Parallel|Series | |
| 1000 | |
| 230 | |
| 9|18 | |
| 16VA | |
| Pin | |
| Through Hole | |
| 6 | |
| 56.5 | |
| 39.1 | |
| 47.3 |
With this 44308 power transformer from Myrra you'll be able to transform power in one circuit to another without changing the frequency. It has 6 terminals. This product is 56.5 mm long, 39.1 mm tall and 47.3 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
