Glenair440FJ030M1635Adaptadores de manguitos ajustables
90° 16 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 17.5 | |
| 16 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 |
With this 440FJ030M1635 shrink boot adapter from Glenair your shrink boot will have a foundation as well as structural support. Its shell size is 16. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

