Grayhill42M36-01-1-03NInterruptor giratorio
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP3T | |
| 36 | |
| 3 | |
| 1 | |
| 1 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 10 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 25.4 | |
| 25.4 | |
| 40 | |
| 26.97 | |
| 26.97 | |
| 48.24 |
If a two position switch does not do the job, this 42M36-01-1-03N rotary switch from Grayhill allows more positions for your design needs. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a SP3T configuration. The 42M36-01-1-03N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC. This product is 26.97 mm long, 48.24 mm tall and 26.97 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

