Más Buscadas
Cinch Connectivity Solutions4250000873Contacto del conector
Contact SKT Crimp ST Cable Mount 14-18AWG Reel
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| Reel | |
| 16.86 | |
| 4.5 | |
| 3.85 | |
| 14-18 | |
| Cable Mount |
This 4250000873 connector contact from Cinch Connectors is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Rectangular connector. This product is 16.86 mm long, 3.85 mm tall and 4.5 mm deep. Its wire is 14-18 AWG. It uses the crimp termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

