Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
M/M
Termination Method
Faston
Tab Size (mm²)
5.14
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Bag
Product Length (mm)
9.91
Product Depth (mm)
8.89
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount

