Bourns4116R-1-223LFRedes y matrices del resistor
Res Thick Film NET 22K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 22K | |
| 2% | |
| 100 | |
| 2.25 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.97 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4116R-1-223LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 22K Ohm. It has 16 terminals. This device utilizes thick film technology. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. The 4116R-1-223LF part has a pin termination style.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

