Honeywell40PC150G1ASensor de presión de montaje en tablero
Pressure Sensor 0psi to 150psi Gage 6-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 150psi | |
| 300psi | |
| 100 to 500 | |
| ±2.5 | |
| 4.5VDC | |
| 4.75 | |
| 5 | |
| 5 | |
| 10 | |
| -40 | |
| 125 | |
| Gas | |
| Mounting | Through Hole |
| Package Height | 19.8 |
| Package Width | 11.2 |
| Package Length | 13.2 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Ensure your circuit board is protected from potentially dangerous gas or liquid pressure changes with this specially engineered 40PC150G1A board mount pressure sensor from Honeywell. This device has a maximum of 5 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 150psi, while its maximum overload pressure is 300psi.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

