Honeywell404EN1-6Límite del interruptor

Switch Limit N.O./N.C. 4PDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead

Look no further than the enclosed 404EN1-6 limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. 404EN1-6 is housed in stainless steel. This device has a maximum current rating of 7 A @ 28VDC. It has a 4PDT configuration. This limit switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The 404EN1-6 limit switch has a wire lead termination style. This product is 35.56 mm long, 34.93 mm tall and 25.4 mm deep. The maximum DC voltage rating is 28 VDC.

79 piezas: Se puede enviar en 2 días

    Total$534.31Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2433+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 79 piezas
      • Price: $534.3100

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.