Bel Fuse3SB 2.5-RFusibles
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Monitor|Power Supply|Adapter | |
| 6.35 X 31.8 | |
| 2.5 | |
| 250 | |
| 250 | |
| 1.1 | |
| 123 | |
| 0.08 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 31.8 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding a miniature 3SB 2.5-R fuse developed by Bel Fuse. This device has a maximum power dissipation of 1.1 W. Its maximum power dissipation is 1.1 W. This device has a current rating of 2.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 3SB 2.5-R fuse has a cartridge termination style. Its fuse is made from glass. This product is 31.8 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

