Vishay39D107F250HL6Capacitor de aluminio
Cap Aluminum Lytic 100uF 250V -10% to 50% (22.5 X 54.4mm) Axial 500h 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| -10% to 50% | |
| 250VDC | |
| 948.68@5Min | |
| 500 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 22.5 X 54.4 | |
| -20 | |
| 85 | |
| 22.5 | |
| 54.4 | |
| 1.016 |
Vishay has you covered with their pure aluminum electrolytic 39D107F250HL6 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 54.4 mm long with a diameter of 22.5 mm. The 39D107F250HL6 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 100uF. This part has a lead diameter of 1.016 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

