Illinois Capacitor381LX470M400H012Capacitor de aluminio
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 4.5 Ohm 0.3A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 400VDC | |
| 4.5 | |
| Low | |
| 0.3 | |
| 411.34@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -25 | |
| 105 | |
| 22 | |
| 25 | |
| 16 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic 381LX470M400H012 aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The 381LX470M400H012 aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 22 mm. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

