Illinois Capacitor381LR221M400J042Capacitor de aluminio

Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1.42A 3000h 105°C

This electrolytic 381LR221M400J042 aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4000@5Min μA. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 40 mm tall with a diameter of 25 mm. The 381LR221M400J042 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.

27 piezas: Se puede enviar en 2 días

    Total$67.87Price for 11

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 27 piezas
      • Price: $6.17

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.