Honeywell380C3500Resistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount

Not sure what resistance value you need? No problem, applying this 380C3500 potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500 Ohm. This dependable part has a power rating of 2 W. This device is made with conductive plastic technology. This part has an operating temperature of -55 to 120 °C. It has a tolerance of 10%. This product is 36.5 mm long and 27.78 mm. The 380C3500 part has a solder lug termination style.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.