Más Buscadas

Bourns3682S-1-103LResistor, capacitores variables, potenciómetres y reostates

Res POT 10K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount

Optimize functionality in your circuit by placing this 3682S-1-103L potentiometer from Bourns at critical points. This product has a resistance value of 10K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. The 3682S-1-103L part has a solder lug termination style. It has a tolerance of 3%. This product is 23.62 mm deep. This part has an operating temperature of -25 to 85 °C.

Import TariffMay apply to this part

50 piezas: Se puede enviar mañana

    Total$33.24Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2545+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Méjico
      • In Stock: 50 piezas
      • Price: $33.24

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.