Switchcraft35RAPC2AHN3Conector de audio y video
Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 3.5MM Mono Jack | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Right Angle | |
| Black | |
| Through Hole |
Need to connect video and sound in your application? Look no further and use this 3.5mm mono jack 35RAPC2AHN3 audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a female type gender. It has a right angle body orientation. This connector has a single port. Its 2 terminals use the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

