3M3505-29BAccesorios del conector
Connector Accessories Ejector Latch Straight Liquid Crystal Polymer Black
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ejector Latch | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Liquid Crystal Polymer | |
| Black | |
| -55 | |
| 105 | |
| 13.5 | |
| 2.8 |
Make connections with an extra layer of protection with this ejector latch 3505-29B connector accessory from 3M. It has a straight body orientation. This part has an operating temperature of -55 to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

