Bourns3386X-1-501LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Place this 3386X-1-501LF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep. This device is made with cermet technology. The 3386X-1-501LF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.7516
    1. 200+$0.7516
    2. 250+$0.7440
    3. 500+$0.7366
    4. 1000+$0.7292
    5. 2000+$0.7219
    6. 2500+$0.7147
    7. 3000+$0.7076
    8. 4000+$0.7005
    9. 5000+$0.6935
    10. 10000+$0.6932

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.