Bourns3362P-1-502LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube

Infrequently adjust the resistor value for your circuit with this 3362P-1-502LF potentiometer from Bourns. This product has a resistance value of 5K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 6.6 mm long, 4.7 mm tall and 6.99 mm deep. The 3362P-1-502LF part has a pin termination style. This device utilizes cermet technology. It has a tolerance of 10%.

Import TariffMay apply to this part

70 piezas: Se puede enviar mañana

    Total$35.80Price for 70

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2230+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 70 piezas
      • Price: $0.5114

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.