Bourns3313S-1-203EResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.61 X 3.71 X 5.35mm) J-Hook SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 20K | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Side | |
| 1.93 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 250 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 3.61 | |
| 3.71 | |
| 5.35 | |
| 0.283 | |
| Surface Mount |
This 3313S-1-203E potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.61 mm long, 5.35 mm tall and 3.71 mm deep. The 3313S-1-203E part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This device utilizes cermet technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

