Bourns3313J-2-103EResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R Automotive AEC-Q200

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3313J-2-103E potentiometer from Bourns is your solution! This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. The 3313J-2-103E part has a j-hook termination style. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.7949
    1. 1000+$0.7949
    2. 2000+$0.7870
    3. 3000+$0.7791
    4. 4000+$0.7713
    5. 5000+$0.7636
    6. 6000+$0.7560
    7. 10000+$0.7484
    8. 20000+$0.7409
    9. 25000+$0.7335

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.