Bourns3312J-1-101EResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 100 Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 20% | |
| 50 | |
| 0.1 (1/10) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 255 | |
| 1 | |
| 285 | |
| 1 | |
| Tape and Reel | |
| 2.5 | |
| 2.8 | |
| 1.7 | |
| 0.0321 | |
| Surface Mount |
This 3312J-1-101E potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The 3312J-1-101E part has a j-hook termination style. This device is made with cermet technology. This product is 2.5 mm long, 1.7 mm tall and 2.8 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

