Bourns3310Y-025-103LResistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 10.77mm) Pin Thru-Hole

Calibrate the resistance of a circuit with this 3310Y-025-103L potentiometer from Bourns. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±1000 ppm/°C. It has a tolerance of 20%. This device is made with conductive plastic technology. The 3310Y-025-103L part has a pin termination style. This product is 9.53 mm long, 10.77 mm tall and 9.53 mm deep. This part has an operating temperature of -40 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    9 semanas
    • Price: $2.301
    1. 250+$2.301
    2. 500+$2.278
    3. 1000+$2.255
    4. 2000+$2.232
    5. 2500+$2.210
    6. 3000+$2.188
    7. 4000+$2.166
    8. 5000+$2.144
    9. 10000+$2.123

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.