Más Compradas

Bourns3310Y-001-202LResistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole

Optimization and calibration of resistance in a circuit has never been easier with this 3310Y-001-202L potentiometer from Bourns! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±1000 ppm/°C. This device is made with conductive plastic technology. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 20%. The 3310Y-001-202L part has a pin termination style. This product is 9.53 mm long, 17.88 mm tall and 9.53 mm deep.

71 piezas: Se puede enviar en 3 días

    Total$45.03Price for 17

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 71 piezas
      • Price: $2.649

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.