Bourns3306P-1-103Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 25% | |
| 100 | |
| 0.2 (1/5) | |
| Cermet | |
| -25 | |
| 100 | |
| ±250 | |
| Lin | |
| Pin | |
| Top | |
| 3.4 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 215 | |
| 1 | |
| 260 | |
| 1 | |
| Bag | |
| Round | |
| 6.81 | |
| 8.1 | |
| 7.62 | |
| ±0.51 | |
| ±0.51 | |
| ±0.76 | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3306P-1-103 potentiometer from Bourns is your solution! This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -25 to 100 °C. This product is 6.81 mm long, 7.62 mm tall and 8.1 mm deep. The 3306P-1-103 part has a pin termination style. This device is made with cermet technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

