Bourns3296Y-1-502Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this 3296Y-1-502 potentiometer from Bourns at critical points. This product has a resistance value of 5K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device is made with cermet technology. The 3296Y-1-502 part has a pin termination style. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.920
    1. 200+$1.920
    2. 500+$1.901
    3. 1000+$1.882
    4. 2000+$1.863
    5. 2500+$1.844
    6. 3000+$1.826
    7. 4000+$1.808
    8. 5000+$1.790
    9. 10000+$1.772
    10. 20000+$1.754

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.