Bourns3296X-1-102LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this 3296X-1-102LF potentiometer from Bourns at critical points. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. This device utilizes cermet technology. The 3296X-1-102LF part has a pin termination style.

3,200 piezas: Se puede enviar en 3 días

    Total$139.31Price for 100

    • (100)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2548+
      Manufacturer Lead Time:
      9 semanas
      • In Stock: 3,200 piezas
      • Price: $1.3931

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.