PHOENIX CONTACT3240070Terminales del conductor
Lug Terminal 18-21AWG Copper Silver 14mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Tin | |
| 18-21 | |
| 110 | |
| Non-Insulated | |
| 0.556 | |
| 14 | |
| 6 | |
| Silver |
A great way to make a solid connection with terminal blocks is to use this lug terminal 3240070 wire terminal from Phoenix Contact in your design. This product is 14 mm long and 6 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

