Bourns3223W-1-500EResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 50 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R

Place this 3223W-1-500E potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 50 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with cermet technology. It has a tolerance of 20%. The 3223W-1-500E part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C. This product is 3.9 mm long, 4.16 mm tall and 3.52 mm deep.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    8 semanas
    • Price: $2.088
    1. 500+$2.088
    2. 1000+$2.067
    3. 2000+$2.047
    4. 2500+$2.026
    5. 3000+$2.006
    6. 4000+$1.986
    7. 5000+$1.966
    8. 10000+$1.946
    9. 20000+$1.927

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.