CONEC321WA4SCM99A10XConector D-subminiatura
Conn D-Sub SKT 17Signal/4Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 17Signal/4Cavity | |
| 17 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| 69.7 | |
| 14.45 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicating with serial connections is made easy with this 321WA4SCM99A10X DVI connector from Conec. It has a straight body orientation. It has a maximum voltage rating of 125 V. This 2-row connector has a single port. This socket type connector's 17 contacts that are made out of copper alloy and plated with gold over nickel. 321WA4SCM99A10X is housed in polyester. This device has a maximum current rating of 7.5 A. Its 17 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 69.7 mm long, 12.93 mm tall and 14.45 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
