Bourns3214X-1-103EResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R

Apply this 3214X-1-103E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.8 mm long, 5.3 mm tall and 5.7 mm deep. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. The 3214X-1-103E part has a gull wing termination style.

200 piezas: Se puede enviar en 3 días

    Total$74.07Price for 37

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 200 piezas
      • Price: $2.002

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.