PHOENIX CONTACT3211793Bloques terminales del conector
Conn Double-Level Terminal Block F 4 POS Push-In T DIN Rail 28A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Double-Level Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 2 | |
| Push-In | |
| 28 | |
| 500V | |
| -60 | |
| 110 | |
| 15.2 | |
| 83.5 | |
| 6.2 | |
| 55 | |
| Blue | |
| T DIN Rail |
When you implement this 3211793 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 4 contacts that are plated with tin. This is a 4-row connector. It has a female type gender. 3211793 is housed in polyamide. Its wire is 10-24 AWG. This product is 83.5 mm long, 55 mm tall and 6.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

