Glenair320FS001NF16-6CAdaptadores de manguitos ajustables
Rotatable Coupling-Standard Profile Extender Backshell 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable | |
| Rotatable Coupling-Standard Profile Extender Backshell |
Connect and protect any cable wire by adopting this rotatable coupling-standard profile extender backshell 320FS001NF16-6C backshell from Glenair, for a strong joint. Its shell size is 16. This has a Connector Circular connector.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

